RFCA8830SR

Qorvo Logo
772-RFCA8830SR

RFCA8830SR

Mfr.:

Description:
RF Amplifier 45-12818MHz 5V Gain 19dB NF <2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
100 $6.43 $643.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$8.19
Min:
1

Similar Product

Qorvo RFCA8830TR13
Qorvo
RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOIC-8
Si
RFCA8830
Reel
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: RFCA8830
                    
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

RFCA8830 CATV Amplifier

Qorvo RFCA8830 CATV Amplifier is a GaAs pHEMT RF balanced amplifier IC with a 45MHz to 1200MHz operating bandwidth. The RFCA8830 is designed to provide a low noise, high linearity, high gain device for use as a post amplifier in optical receivers or low noise balanced preamps. Qorvo RFCA8830 amplifier IC uses a 5V power supply for applications requiring lower power dissipation. The RFCA8830 is designed to support the DOCSIS 3.1 Data Over Cable specification. Qorvo RFCA8830 CATV Amplifier is offered in a compact SOIC-8 package with an exposed pad.