RFCA8828TR13

Qorvo Logo
772-RFCA8828

RFCA8828TR13

Mfr.:

Description:
RF Amplifier 50MHz to 1200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $4.45 $11,125.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOIC-8
CATV Amplifiers
GaAs
50 MHz to 1.2 GHz
27 dBm
16.4 dB
6 V
2.75 dB
44 dBm
360 mA
- 40 C
+ 85 C
RFCA8828
Reel
Brand: Qorvo
Input Return Loss: - 18 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 500 MHz
Part # Aliases: RFCA8828
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g