RFCA1008TR13

Qorvo Logo
772-RFCA1008

RFCA1008TR13

Mfr.:

Description:
RF Amplifier CATV, 0.05 - 1.0 GHz 40dBm,17.9 dB,SOIC-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $2.69 $6,725.00
5,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOIC-8
CATV Amplifiers
InGaP
5 MHz to 1 GHz
23 dBm
17.9 dB
5 V
4 dB
40 dBm
215 mA
- 40 C
+ 85 C
RFCA1008
Reel
Brand: Qorvo
Input Return Loss: 27 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Part # Aliases: RFCA1008
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Mini-Circuits JCPS-8-10+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
MACOM MASW-010350-TR3000 Also Bought Image
RF Switch ICs 10-4000MHZ IL .8dB SP4T GaAs
Pomona 3276 Also Bought Image
Test Plugs & Test Jacks 3276, MINI B-PLUG 4- 40X.230
Cornell Dubilier 381LX122M250A452 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 1200uF 250V 20%
Analog Devices Inc. LTC6957IMS-3#PBF Also Bought Image
Clock Buffer L PhN, 2x Out Buf/Drvr/Logic Conv
onsemi MC100LVELT20DG Also Bought Image
Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL
Analog Devices Inc. LT1761IS5-2.8#TRMPBF Also Bought Image
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
Wurth Elektronik 860020775019 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 220uF 63V 20% Radial
onsemi MC78L05ABPG Also Bought Image
Linear Voltage Regulators 5V 100mA Positive
Microchip LR745N3-G Also Bought Image
Power Management Specialized - PMIC Pwr Sup Start-Up IC