RFAM3790TR13

Qorvo Logo
772-RFAM3790

RFAM3790TR13

Mfr.:

Description:
RF Amplifier 45-1218MHZ GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 750   Multiples: 750

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
750 $42.91 $32,182.50
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCM-9
CATV Amplifiers
GaAs
45 MHz to 1.218 GHz
28.5 dB
12 V
4 dB
410 mA
- 30 C
+ 110 C
RFAM3790
Reel
Brand: Qorvo
Development Kit: RFAM3790PCBA-410
Input Return Loss: 16 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.218 GHz
Part # Aliases: RFAM3790
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g