RF5565TR7

772-RF5565

RF5565TR7

Mfr.:
Qorvo

Description:
RF Front End 2.4GHz to 2.5GHz Pout 19.5dBm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
2.4 GHz to 2.5 GHz
2.2 dB
3.3 V
220 mA
+ 85 C
54 Mbps
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RF5565PCK-410
Gain: 14 dB, 30 dB
Minimum Operating Temperature: - 40 C
P1dB - Compression Point: 28 dBm
Product Type: RF Front End
Series: RF5565
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Part # Aliases: RF5565
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g