RF5110GTR7

Qorvo Logo
772-RF5110GTR7

RF5110GTR7

Mfr.:

Description:
RF Amplifier 150-960MHz Pout 32dBm PAE 53%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,674

Stock:

23,674
Can Ship Immediately

On Order:

22,500
Expected 26-Jan-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $9.71 $9.71
25 $7.05 $176.25
100 $5.72 $572.00
250 $4.66 $1,165.00
500 $3.86 $1,930.00
1,000 $3.17 $3,170.00
Full Reel (Order in multiples of 2500)
2,500 $3.15 $7,875.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-16
General Purpose Amplifiers
GaAs
150 MHz to 960 MHz
31.5 dB
3.5 V
2 A
- 40 C
+ 85 C
RF5110
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RF5110GPCK-410
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 150 MHz
Part # Aliases: RF5110G
Unit Weight: 0.017637 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Silicon Laboratories SI4461-B1B-FMR Also Bought Image
RF Transceiver +16/-116 dBm sub-GHz Transceiver
Harwin M20-9990345 Also Bought Image
Headers & Wire Housings 03 VERTICAL PIN HEADER GOLD FLASH HT
Epson TG2520SMN 24.0000M-MCGNNM3 Also Bought Image
TCXO Oscillators TG2520SMN 24.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
Nisshinbo Micro Devices RP605Z334A-E2-F Also Bought Image
Switching Voltage Regulators 300mA Ultra-low Power Buck Boost DC/DC Converter with Battery Monitor
Texas Instruments SN74LVC1G04DBVT Also Bought Image
Inverters SINGLE INVERTER
Johanson 0910CF15B0100E Also Bought Image
Signal Conditioning 910MHz DIR COUPLER LOW PASS FLTR COMBO
Skyworks AS193-73LF Also Bought Image
RF Switch ICs .1-2.5GHz IL .35dB Iso 24dB
Maxim Integrated MAX4740ETE+T Also Bought Image
Analog Switch ICs Quad SPDT Audio Switches
Taiyo Yuden NR3012T1R0N Also Bought Image
Power Inductors - SMD NEWER VERSION 963-NRV3012T1R0N
Murata LQW15AN3N6C80D Also Bought Image
RF Inductors - SMD