R3005250L

Qorvo Logo
772-R3005250L

R3005250L

Mfr.:

Description:
RF Amplifier 5-300MHz NF 5.8dB Gain 25.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
50 $48.30 $2,415.00
100 $42.00 $4,200.00
250 $35.70 $8,925.00
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SOT-115J
CATV Amplifiers
Si
5 MHz to 300 MHz
25.3 dB
24 V
5.6 dB
138 mA
- 30 C
+ 100 C
Bulk
Brand: Qorvo
Input Return Loss: - 18 dB
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 300 MHz
Unit Weight: 0.791402 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99