R2005350L

Qorvo Logo
772-R2005350L

R2005350L

Mfr.:

Description:
RF Amplifier 5-200MHz NF 5dB Gain 36dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57

Stock:

57 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $63.00 $63.00
25 $48.30 $1,207.50
100 $42.00 $4,200.00
250 $35.70 $8,925.00
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J
CATV Amplifiers
Si
5 MHz to 200 MHz
35.2 dB
24 V
5 dB
158.5 mA
- 30 C
+ 100 C
Bulk
Brand: Qorvo
Input Return Loss: 20 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 210 MHz
Unit Weight: 2 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
TRACO Power TPI 50-112A-J Also Bought Image
Switching Power Supplies 50W 12V 4170mA 3x1.5 open frame
Toshiba TLP785(GB,F) Also Bought Image
Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk
KOA Speer MOSX5C6R8J Also Bought Image
Metal Oxide Resistors RSS5 6.8 5%
Vishay PR02000203308JA100 Also Bought Image
Metal Film Resistors - Through Hole 2watt 3.3ohms 5%
Nichicon UKL1H331KHD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 85c 12.5x20 5LS
Nichicon LKX2E221MESY30 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 250volts 220uF For Audio Equip.
Nichicon LGX2E471MELZ40 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 20%
Nichicon LGG2G331MELB30 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 30x30x10L/S
Vishay CCF02390RJKR36 Also Bought Image
Metal Film Resistors - Through Hole 2watts 390ohms 5%
Nichicon UPJ1H100MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 5x11 20% 2LS