R2005300L

Qorvo Logo
772-R2005300L

R2005300L

Mfr.:

Description:
RF Amplifier 5-200MHz NF 5dB Gain 30.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37

Stock:

37 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $63.00 $63.00
25 $48.30 $1,207.50
100 $42.00 $4,200.00
250 $35.70 $8,925.00
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J
CATV Amplifiers
Si
5 MHz to 200 MHz
30.3 dB
24 V
4.7 dB
138 mA
- 30 C
+ 100 C
Bulk
Brand: Qorvo
Input Return Loss: 20 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 210 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Mini-Circuits TTC1-33W+ Also Bought Image
Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS
STMicroelectronics ACS108-6SN-TR Also Bought Image
Triacs Transient Vltg Protected AC Switch
Qorvo QPB8896TR13 Also Bought Image
RF Amplifier Return Path Amp