R1005300L

Qorvo Logo
772-R1005300L

R1005300L

Mfr.:

Description:
RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:

48 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $55.68 $55.68
25 $42.69 $1,067.25
100 $37.12 $3,712.00
250 $31.55 $7,887.50
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SOT-115J
CATV Amplifiers
Si
5 MHz to 100 MHz
30.3 dB
24 V
4.2 dB
130 mA
- 30 C
+ 100 C
Bulk
Brand: Qorvo
Input Return Loss: - 20 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 100 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Qorvo RFRP3120 Also Bought Image
RF Amplifier 5-300MHz Gain 35.8dB NF 5.1dB In RL-16dB
Sanyo Denki 109P0412D601 Also Bought Image
DC Fans DC Fan, 40x40x20mm, 12VDC, Tachometer