R0605300L

Qorvo Logo
772-R0605300L

R0605300L

Mfr.:

Description:
RF Amplifier 5-65MHz NF 4.3dB Gain 30.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:

22 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $55.68 $55.68
25 $42.69 $1,067.25
100 $37.12 $3,712.00
250 $31.55 $7,887.50
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J
CATV Amplifiers
Si
5 MHz to 65 MHz
30.25 dB
24 V
4.1 dB
133 mA
- 30 C
+ 100 C
Bulk
Brand: Qorvo
Input Return Loss: - 20 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 65 MHz
Unit Weight: 0.754316 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99