QPX0001SR

Qorvo Logo
772-QPX0001SR

QPX0001SR

Mfr.:

Description:
RF Mixer Wideband 6-26 GHz I/Q Mixer PKG

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:

86 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $114.06 $114.06
25 $76.86 $1,921.50
100 $64.79 $6,479.00
Product Attribute Attribute Value
Qorvo
RF Mixer
RoHS:  Details
Brand: Qorvo
Product Type: RF Mixer
Series: QPX0001
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPX0001

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
ECCN:
EAR99

QPX0001 6-26GHz I/Q Mixer

Qorvo QPX0001 6-26GHz I/Q Mixer is a compact, wideband I/Q GaAs mixer housed in a 3.9mm x 3.9mm air cavity surface mount ceramic package. Operating over the 6GHz to 26GHz bandwidth, the mixer can be configured as an image reject mixer, a single sideband upconverter, or a QPSK modulator/demodulator. The QPX0001 utilizes two double balanced mixer cells and a 90⁰ hybrid internal to the MMIC. An external 90⁰ IF hybrid is required to complete the image rejection or sideband suppression. The Qorvo QPX0001 is a much smaller alternative to higher-cost hybrid I/Q Mixers and single sideband upconverter assemblies.

Image Description
Susumu HPT5025-50-T1 Also Bought Image
Thin Film Resistors - SMD High Power Thin Film Chip Terminator, 2010 size, 20W, 50O
Vishay RCC12061K00FKEA Also Bought Image
Thick Film Resistors - SMD 1.0 Kohms 1% 100ppm
Positronic FC6020D/AA Also Bought Image
D-Sub Contacts
Mini-Circuits ADP-2-20+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS
Mini-Circuits PSA4-5043+ Also Bought Image
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Analog Devices Inc. HMC8192LG Also Bought Image
RF Mixer 15 - 45 GHz I/Q Mixer
Kyocera AVX 800B5R1BT500XT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 5.1pF NP0
Molex 151049-2207 Also Bought Image
Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK GRN
Nexperia 74HC04D,652 Also Bought Image
Inverters HEX INV LSTTL COMPAT