QPQ2456SR

Qorvo Logo
772-QPQ2456SR

QPQ2456SR

Mfr.:

Description:
Signal Conditioning 2+5-7GHz FCC edgeBoost BAWplexer

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 490

Stock:

490 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.42 $2.42
Full Reel (Order in multiples of 100)
100 $2.42 $242.00
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2402 MHz to 2472 MHz, 5150 MHz to 7125 MHz
50 Ohms
SMD/SMT
- 20 C
+ 95 C
QPQ2456
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: QPQ2456
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
TARIC:
8541600000
ECCN:
5A991.g

QPQ2456 Wi-Fi® FCC edgeBoost™ BAWplexer

Qorvo QPQ2456 Wi-Fi® FCC edgeBoost™ BAWplexer is designed to enable single-antenna implementations combining both 2.4GHz and 5.0GHz to 7.0GHz Wi-Fi applications. The QPQ2455 delivers extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi bands and high near-in rejection. These features enable the device to meet regulatory restricted band emissions.

Image Description
Murata DFE201612E-1R0M=P2 Also Bought Image
Fixed Inductors 1.0 UH 2.9A