QPQ2455SR

Qorvo Logo
772-QPQ2455SR

QPQ2455SR

Mfr.:

Description:
Signal Conditioning 2+5-7GHz Wi-Fi LTE coexBoost BAWplexer

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.38 $2.38
Full Reel (Order in multiples of 100)
100 $2.37 $237.00
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2.4 GHz, 5.7 GHz
2402 MHz to 2482 MHz, 5150 MHz to 7125
40 MHz, 60 MHz
50 Ohms
SMD/SMT
1.9 mm x 1.5 mm
- 20 C
+ 95 C
QPQ2455
Reel
Cut Tape
Brand: Qorvo
Insertion Loss: 1.7 dB, 1 dB
Moisture Sensitive: Yes
Mounting: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Filters
Type: Infrastructure
Part # Aliases: QPQ2455
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
TARIC:
8541600000
ECCN:
5A991.g

QPQ2455 Wi-Fi® LTE BAWplexer

Qorvo QPQ2455 Wi-Fi® LTE BAWplexer takes advantage of coexBoost™ technology, enabling single antenna implementations combining both 2.4GHz and 5.0GHz to 7.0GHz Wi-Fi applications. The QPQ2455 delivers extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi bands and high near-in rejection to prevent interference with LTE B7, B41, B38, and B40 signals, to a diplexer that has a low loss bandpass covering UNII1-8 Wi-Fi channels.

Image Description
Sensirion SCD40-D-R2 Also Bought Image
Air Quality Sensors Sensirion photoacoustic CO2 sensor
Qorvo QPA9127TR7 Also Bought Image
RF Amplifier 3-5 GHz Gain Bock High Gain
Qorvo QPL9547TR7 Also Bought Image
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Mini-Circuits EP2W1+ Also Bought Image
Signal Conditioning MMIC POWER SPLTR SURFACE MOUNT
Mini-Circuits PMA3-83LN+ Also Bought Image
RF Amplifier LOW NOISE AMPL / SM / RoHS
u-blox ZED-F9T-00B Also Bought Image
GNSS / GPS Modules Multi-band GNSS module offering 5 ns (1-sigma) timing accuracy with unparalleled low power consumption.
Qorvo QPL9098TR7 Also Bought Image
RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA
Qorvo TQP3M9028 Also Bought Image
RF Amplifier 500-4000MHz NF 1.3dB Gain 14.7dB 5.0Volt
Taoglas DXP.02.A Also Bought Image
Signal Conditioning GNSS L1/L2/L5 DIPLEXER
Analog Devices Inc. AD8403ARZ1 Also Bought Image
Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM