QPQ1907SR

Qorvo
772-QPQ1907SR

QPQ1907SR

Mfr.:

Description:
Signal Conditioning Coexist BAW FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,270

Stock:

7,270 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.51 $3.51
$3.17 $79.25
Full Reel (Order in multiples of 100)
$2.83 $283.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Qorvo QPQ1907TR13-10K
Qorvo
Signal Conditioning Coexist BAW FILTER
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2.4 GHz
2.4025 GHz to 2.4815 GHz
50 Ohms
SMD/SMT
SMD-5
- 40 C
+ 105 C
QPQ1907
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 1 dB
Moisture Sensitive: Yes
Mounting: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Filters
Type: Co-existence BAW Filter
Part # Aliases: QPQ1907
Unit Weight: 0.000055 oz

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8541514010
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8541600000
ECCN:
5A991.g

QPQ1907 2.4GHz BAW Filters

Qorvo QPQ1907 2.4GHz Wi-Fi/BT/LTE Co-Existence BAW Filters offer high performance and high power with low loss in the Wi-Fi band. The bulk acoustic wave (BAW) band-pass filters provides steep skirts and high near-in rejection in the 2.6GHz bands. The QPQ1907 BAW Filters are developed to sync with Wi-Fi and LTE signals within the same device. The signals can also work near one another. Excellent power handling capabilities are enabled within the filters, meeting FCC max limits of 1W average power. Other features include an extended temperature performance over -20 to +95°C and a small industry standard size of 1.4mm x 1.2mm x 0.915mm.

Image Description
Qorvo QPQ1904SR
Signal Conditioning 5GHz Wi-Fi UNII2c-3 bandBoost Filter
TDK MMZ1005S102HTD25
Ferrite Beads 1000 OHM 25% .36A AEC-Q200
Analog Devices Inc. LT5537EDDB#TRMPBF
RF Detector Wide Dynamic Rng RF/IF Log Detector
Texas Instruments INA231AIYFFT
Current & Power Monitors & Regulators Hi or Lo-Side Msmt Bidirect CRNT PWR MN
Qorvo TQP9111
RF Amplifier 1.8-2.7GHz Gn 29.8dB P1dB 32.5dBm 2 stag
Skyworks SKY13320-374LF
RF Switch ICs .1-6.0GHz SPDT GaAs IL .5dB @ 2.4GHz
TDK DPX165950DT-8048A1
Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz
TDK C1005C0G1H220G050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 22pF C0G 0.5mm
KEMET C0805X225K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 2.2 uF 0805 X7R 10 % AECQ200
YAGEO UDD32C03L01
ESD Suppressors / TVS Diodes BID Wkg3.3V 1CH SMD SOD3232 Bkdn4V