QPQ1290TR7

772-QPQ1290

QPQ1290TR7

Mfr.:
Qorvo

Description:
Signal Conditioning Band 41 Tx/Rx Filter LowDrift BAW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2.496 GHz to 2.69 GHz
2.496 GHz to 2.69 GHz
194 MHz
50 Ohms
SMD/SMT
SMT-8
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 3.1 dB
Moisture Sensitive: Yes
Mounting: SMD/SMT
Operating Temperature Range: - 20 C to + 85 C
Factory Pack Quantity: 2500
Subcategory: Filters
Type: TX/RX Filter
Part # Aliases: 1136355

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8541600000
CAHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
5A991.b