QPQ1281SR

772-QPQ1281SR

QPQ1281SR

Mfr.:
Qorvo

Description:
Signal Conditioning Band 40 BW 70MHz BAW IL 3.2dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2300 MHz to 2370 MHz
2300 MHz to 2370 MHz
50 Ohms
SMD/SMT
SMT-3
- 40 C
+ 95 C
QPQ1281
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 1.9 dB
Moisture Sensitive: Yes
Mounting: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Filters
Type: Band Pass Filter
Part # Aliases: QPQ1281
                    
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8548000002
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g

BAW Filter Part Numbers