QPQ1270SR

Qorvo
772-QPQ1270SR

QPQ1270SR

Mfr.:

Description:
Signal Conditioning Bd 7 BAW Duplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.38 $538.00
$5.37 $1,611.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.22
Min:
1

Similar Product

Qorvo QPQ1270TR7
Qorvo
Signal Conditioning Bd 7 BAW Duplexer
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Duplexers
2.535 GHz, 2.655 GHz
2.5 GHz to 2.57 THz, 2.62 THz to 2.69 GHz
70 MHz
50 Ohms
SMD/SMT
SMP-9
- 40 C
+ 95 C
QPQ1270
Brand: Qorvo
Insertion Loss: 1.6 dB, 1.8 dB
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Filters
Type: Band 7 BAW Duplexer
Part # Aliases: QPQ1270
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8541600000
ECCN:
5A991.g