QPQ1062SR

Qorvo Logo
772-QPQ1062SR

QPQ1062SR

Mfr.:

Description:
Signal Conditioning L5 TC-SAW, GSO

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 972

Stock:

972 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $24.04 $24.04
25 $16.83 $420.75
100 $13.28 $1,328.00
300 $13.27 $3,981.00
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
1176.45 MHz
1160.95 MHz to 1191.95 MHz
31 MHz
50 Ohms
SMD/SMT
- 40 C
+ 125 C
QPQ1062
Brand: Qorvo
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: QPQ1062

USHTS:
8548000000
TARIC:
8541600000
ECCN:
EAR99

QPQ1062 L5 Low Loss GPS SAW Filters

Qorvo QPQ1062 L5 Low Loss GPS SAW Filters are compact and designed to reject unwanted GPS signals. The QPQ1062 SAW filters also feature excellent power handling capability for low power transmitters. The device allows for a compact and cost-effective diplexer solution for GPS applications.

Image Description
onsemi NCP716BCSN500T1G Also Bought Image
LDO Voltage Regulators WIDE VIN LDO LINEAR VOLTAGE REGULATOR 5V VERSION
Mini-Circuits LFCG-1400+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-1575+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Taiyo Yuden MCEE1005TR22MHN Also Bought Image
Power Inductors - SMD 0.22uH 20% MCOIL HIGH CURRENT
Nexperia PESD2USB5UV-TR Also Bought Image
ESD Suppressors / TVS Diodes PESD2USB5UV-T/SOT23/TO-236AB
Maxim Integrated MAX16913AGEE+ Also Bought Image
Current & Power Monitors & Regulators Remote Antenna Current-Sense Amplifier and Switches
ROHM Semiconductor RTQ035P02HZGTR Also Bought Image
MOSFET -20V P-CHANNEL -3.5A
ROHM Semiconductor RQ5A040ZPTL Also Bought Image
MOSFET -12V P-CHANNEL -4A
Texas Instruments TS3A27518ETRTWRQ1 Also Bought Image
Multiplexer Switch ICs AC 6B,1-of-2 Mux/ Demux