QPQ1061SR

Qorvo
772-QPQ1061SR

QPQ1061SR

Mfr.:

Description:
Signal Conditioning L2 TC-SAW, GSO

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 402

Stock:

402 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.04 $24.04
$16.83 $420.75
$13.28 $1,328.00
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
1227.6 MHz
1212.1 MHz to 1243.1 MHz
31 MHz
50 Ohms
SMD/SMT
- 40 C
+ 125 C
QPQ1061
Brand: Qorvo
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: QPQ1061

USHTS:
8548000000
TARIC:
8541600000
ECCN:
EAR99

QPQ1061 L2 Low Loss GPS SAW Filters

Qorvo QPQ1061 L2 Low Loss GPS SAW Filters offer a compact size for use in any GPS application. The QPQ1061 features excellent power handling capability for low-power transmitters and is designed to reject unwanted GPS signals. The device allows for a compact and cost-effective diplexer solution for GPS applications.

Image Description
Qorvo QPQ1063SR
Signal Conditioning L1/L2 Diplexer module, GSO
TDK MMZ1005S102HTD25
Ferrite Beads 1000 OHM 25% .36A AEC-Q200
Qorvo QPL9547TR7
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Mini-Circuits RLM-43-5W+
RF Wireless Misc LIMITER / SURF MOUNT / RoHS
Mini-Circuits TCP-2-33W+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits XLF-252H+
Signal Conditioning REFLECTIONLESS LOW PASS FLTR
Mini-Circuits BFCN-3085A+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits XHF-581M+
Signal Conditioning REFLECTIONLESS HIGH PASS FLTR
Mini-Circuits LFCG-2250+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
TAIYO YUDEN FI168B0845D9-T
Signal Conditioning 729-960MHz 50ohm Bd Pass LTE-M/NB-IOT