QPQ1060SR

Qorvo Logo
772-QPQ1060SR

QPQ1060SR

Mfr.:

Description:
Signal Conditioning L1 TC-SAW, GSO

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 896

Stock:

896 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $24.04 $24.04
25 $16.83 $420.75
100 $13.28 $1,328.00
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
1575.42 MHz
1559.92 MHz to 1590.92 MHz
31 MHz
50 Ohms
SMD/SMT
- 40 C
+ 125 C
QPQ1060
Brand: Qorvo
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: QPQ1060

USHTS:
8548000000
TARIC:
8541600000
ECCN:
EAR99
Image Description
Qorvo QPQ1063SR Also Bought Image
Signal Conditioning L1/L2 Diplexer module, GSO
KEMET C0603X102K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term
Mini-Circuits TCP-2-33W+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits XLF-252H+ Also Bought Image
Signal Conditioning REFLECTIONLESS LOW PASS FLTR
Mini-Circuits XHF-581M+ Also Bought Image
Signal Conditioning REFLECTIONLESS HIGH PASS FLTR
Mini-Circuits LFCG-2250+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Analog Devices Inc. AD8313ARMZ Also Bought Image
RF Detector uSOIC 0.1 TO 2.4GHz Power Detector
Qorvo QPL9095SR Also Bought Image
RF Amplifier Bypass LNA, 0.7-1.0 GHz
KYOCERA AVX 04025C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%