QPQ1041QTR13

Qorvo
772-QPQ1041QTR13

QPQ1041QTR13

Mfr.:

Description:
Signal Conditioning Automotive B41W Tx WLP BAW Filter

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,764

Stock:

13,764 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.40 $35.00
$1.31 $131.00
$1.18 $295.00
$1.14 $570.00
Full Reel (Order in multiples of 15000)
$1.14 $17,100.00
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2.496 GHz to 2.69 GHz
SMD/SMT
- 40 C
+ 85 C
QPQ1041Q
AEC-Q200
Reel
Cut Tape
Brand: Qorvo
Insertion Loss: 3.7 dB
Moisture Sensitive: Yes
Factory Pack Quantity: 15000
Subcategory: Filters
Part # Aliases: QPQ1041Q

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8541514010
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8541600000
ECCN:
5A991.g

Low Drift & NoDrift BAW/SAW Filters

Qorvo LowDrift™ and NoDrift™ Bulk Acoustic Wave (BAW) and Surface Acoustic Wave (SAW) filters reduce temperature sensitivity which results in improved insertion loss and lower power draw and fewer service disruptions. LowDrift technology decreases temperature drift, while NoDrift technology reduces drift to 0±2ppm°C. The LowDrift and NoDrift technology are ideal for reducing LTE coexistence problems.

SAW/BAW Filters

Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.

QPQ1041Q Automotive Band-41 BAW Filter

Qorvo QPQ1041Q Automotive Band-41 BAW Filter is a high-performance, high-power Bulk Acoustic Wave Tx/Rx filter designed to meet the full 2496MHz to 2690MHz Band-41 wide coverage performance requirements. The QPQ1041Q is specifically designed to meet the high-performance expectations of insertion loss and rejection for 5G and LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications. 

Image Description
Qualcomm RF360 B39662B8385L210
6.6 GHz,50 Ohms SMD/SMT
Qorvo QPQ1040QTR13
Automotive Band 40 TDD Filter
Mini-Circuits RLM-63-2W+
LIMITER / SURF MOUNT / RoHS
Mini-Circuits LFCW-6000+
LOW PASS FILTER / SMT / RoHS
Anaren X3C25F1-03S
u-blox NINA-B416-00B
nRF52833, PCB antenna, u-connectXpress
Mini-Circuits BFCN-5151+
BANDPASS FLTR/SURF MT/ RoHS
Mini-Circuits LFCG-3800+
LOW PASS FLTR / SURF MT / RoHS
Qorvo QPQ1904SR
5GHz Wi-Fi UNII2c-3 bandBoost Filter