QPP2209TR7

Qorvo Logo
772-QPP2209TR7

QPP2209TR7

Mfr.:

Description:
PIN Diodes 8-12GHz 40W VPIN Limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 462

Stock:

462 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $57.50 $57.50
25 $38.75 $968.75
100 $30.50 $3,050.00
250 $28.24 $7,060.00
Full Reel (Order in multiples of 500)
500 $28.23 $14,115.00
Product Attribute Attribute Value
Qorvo
Product Category: PIN Diodes
RoHS:  Details
- 40 C
+ 85 C
8 GHz
12 GHz
SMD/SMT
QFN-28 SMP
QPP2209
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Part # Aliases: QPP2209
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
EAR99

QPP2209 8-12GHz 40W VPIN Limiter

Qorvo QPP2209 8-12GHz 40W VPIN Limiter is for robust to short-pulse input signals up to 40W. It offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. The QPP2209 is housed in a low-cost plastic over-molded QFN package.

Image Description
Trinamic TMC2660-BOB Also Bought Image
Power Management IC Development Tools Breakout board for TMC2660-PA
SparkFun Electronics SEN-18521 Also Bought Image
Temperature Sensor Development Tools Digital Temperature Sensor Breakout - AS6212 (Qwiic)
Qorvo MDEK1001 Also Bought Image
RF Development Tools DWM1001 Development Kit
Analog Devices Inc. ADRF5019BCPZN Also Bought Image
RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
Mini-Circuits BFCN-3010+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits BFCN-1840+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Winbond W25N04KVZEIR Also Bought Image
NAND Flash 4G-bit Serial NAND flash, 3V
Cinch Connectivity Solutions 145-0701-841 Also Bought Image
RF Connectors / Coaxial Connectors 2.92mm End Launch .062in thick solder
Mini-Circuits LFCN-95+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Qorvo CMD253C3 Also Bought Image
RF Mixer 6 - 14 GHz Mixer