QPP0100SR

Qorvo Logo
772-QPP0100SR

QPP0100SR

Mfr.:

Description:
Signal Conditioning X-Band 100W Limiter, QFN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:

95 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $139.06 $139.06
25 $93.71 $2,342.75
Full Reel (Order in multiples of 100)
100 $73.76 $7,376.00
200 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Availability:
In Stock
Price:
$139.06
Min:
1
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Limiters
9.75 GHz
8 GHz to 11.5 GHz
3.5 GHz
50 Ohms
SMD/SMT
QFN
QPP0100
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Mounting: PCB Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: X-Band 100 Watt Limiter
Part # Aliases: QPP0100
USHTS:
8542390001
TARIC:
8541600000
ECCN:
EAR99

QPP0100 Signal Conditioning X-BAND 100W Limiter

Qorvo QPP0100 Signal Conditioning X-BAND 100W Limiter is a high-power VPIN limiter with robustness to short-pulse input signals up to 100W. The QPP0100  offers exceptionally low insertion loss over a wide bandwidth and requires no DC bias. It's housed in a low-cost 4x4mm plastic over-molded QFN package. The QPP0100 is internally matched to 50ohms and operates from 8.0 to 11.5GHz with typical insertion loss less than 1dB and flat leakage below 21dBm.

Image Description
Coilcraft 0603HP-6N8XGLW Also Bought Image
RF Inductors - SMD 0603 6.8nH Unshld 2% 1.4A 42mOhms
Coilcraft 0603HP-91NXJLW Also Bought Image
RF Inductors - SMD 0603 91nH Unshld 5% 440mA 580mOhms
Coilcraft 0603HC-47NXJLW Also Bought Image
RF Inductors - SMD 0603 47nH Unshld 5% 850mA 195mOhms
Coilcraft 0603CT-27NXJLW Also Bought Image
RF Inductors - SMD 0603 27nH Unshld 5% 670mA 270mOhms
Coilcraft 0603CT-15NXJLU Also Bought Image
RF Inductors - SMD 0603 15nH Unshld 5% 800mA 145mOhms