QPP0100

Qorvo Logo
772-QPP0100

QPP0100

Mfr.:

Description:
Signal Conditioning X-Band 100W Limiter, QFN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:

18 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $139.06 $139.06
30 $93.71 $2,811.30
100 $73.76 $7,376.00
250 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$139.06
Min:
1
Product Attribute Attribute Value
Qorvo
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Limiters
9.75 GHz
8 GHz to 11.5 GHz
3.5 GHz
50 Ohms
SMD/SMT
QFN
QPP0100
Brand: Qorvo
Factory Pack Quantity: 10
Subcategory: Filters
Type: X-Band 100 Watt Limiter
USHTS:
8542390001
TARIC:
8541600000
ECCN:
EAR99
Image Description
Mini-Circuits BFHK-7851+ Also Bought Image
Signal Conditioning LTCC Band Pass Filter, 6700 - 8600 MHz, 50 Ohm
Mini-Circuits ZN4PD1-63LW-S+ Also Bought Image
Signal Conditioning PWR DIV SMA-F 4 WAY .5-6GHz
Qorvo CMD315C4 Also Bought Image
RF Amplifier 4 - 10 GHz Driver Amplifier
Qorvo CMD328K3 Also Bought Image
RF Amplifier 6-18 GHz Low Noise Amplifier
Analog Devices Inc. LT1366CS8#PBF Also Bought Image
Precision Amplifiers 2x Prec R2R In & Out Op Amps
Amphenol SF8015-6002 Also Bought Image
RF Terminators 2.92mm M Termination DC-40GHZ
Littelfuse SZ1SMB33AT3G Also Bought Image
ESD Suppressors / TVS Diodes 33V 600W UNI-DIR SZ1SMB AEC-Q101