QPL1822SR

Qorvo
772-QPL1822SR

QPL1822SR

Mfr.:

Description:
RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

210
Expected 22-Jan-24

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.10 $14.10
$10.81 $270.25
Full Reel (Order in multiples of 100)
$9.40 $940.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-12
CATV Amplifiers
Si
50 MHz to 1.8 GHz
24.2 dBm
15 dB
5 V to 8 V
4 dB
39 dBm
400 mA
- 40 C
+ 100 C
QPL1822
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPL1822

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g
Image Description
Qorvo QPL1820TR13
RF Amplifier 1.8GHz 5V, Push Pull, 21dB gain
Qorvo QPL1823SR
RF Amplifier 1.8GHz 5V, Push Pull, 25dB gain
Qorvo QPL1821EVB-01
RF Development Tools 1.8GHz 5V, Push Pull, 19dB gain
Qorvo QPL1821SR
RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain
Qorvo QPL1823EVB01
RF Development Tools 1.8GHz 5V, Push Pull, 25dB gain
Qorvo QPC7337TR7
Equalizers MCM, 5V, Voltage Controlled Tilt Board,