QPL1821SR

Qorvo Logo
772-QPL1821SR

QPL1821SR

Mfr.:

Description:
RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.10 $14.10
25 $10.81 $270.25
Full Reel (Order in multiples of 100)
100 $9.40 $940.00
200 $7.98 $1,596.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCM-12
CATV Amplifiers
GaAs
50 Hz to 1.8 GHz
24.5 dBm
19 dB
5 V, 8 V
3.8 dB
40 dBm
350 mA
- 40 C
+ 100 C
QPL1821
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPL1821

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g

QPL1821 75Ω CATV Amplifier

Qorvo QPL1821 75Ω CATV Amplifier is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier offering up to 19dB of flat gain with very low distortion. The QPL1821 features a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.