QPF8538SR

Qorvo Logo
772-QPF8538SR

QPF8538SR

Mfr.:

Description:
RF Front End WiFi FEM NF 2.5dB 3.3V RX Gain 12.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 57

Stock:

57 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.20 $2.20
25 $1.99 $49.75
Full Reel (Order in multiples of 100)
100 $1.78 $178.00
200 $1.77 $354.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.20
Min:
1

Similar Product

Qorvo QPF8538TR7
Qorvo
RF Front End WiFi FEM NF 2.5dB 3.3V RX Gain 12.5dB
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
RF Front End
4900 MHz to 5925 MHz
2.5 dB
3.3 V
270 mA
+ 85 C
6 Mbps
SMD/SMT
MCM-16
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPF8538PCK401
Gain: 12.5 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 4 dBm, 15 dBm
Product Type: RF Front End
Series: QPF8538
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPF8538
                    
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8542319090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.