QPF7551SR

Qorvo Logo
772-QPF7551SR

QPF7551SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 UNII1-2a integrated Front E

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:

72 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.16 $5.16
25 $4.65 $116.25
Full Reel (Order in multiples of 100)
100 $4.14 $414.00
200 $4.13 $826.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
RF Front End
5170 GHz to 5330 GHz
3.1 dB
5 V
SMD/SMT
SMD-16
Reel
Cut Tape
Brand: Qorvo
Gain: 31 dB
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF7551
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF7551
USHTS:
8517620090
CNHTS:
8542399000
ECCN:
EAR99

QPF7551 5GHz Wi-Fi® 6 Integrated Front End Module

Qorvo QPF7551 5GHz Wi-Fi® 6 U-NII1-2a bandBoost Integrated Front End Module integrates a 5GHz power amplifier (PA), UNII1- 2a bandBoost BAW filter, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device. The QPF7551 optimizes the PA for a 5V supply voltage while providing optional operation over a wide range. The QPF7551 features power consumption conservation while maintaining the highest linear output power and leading-edge throughput.

Image Description
Texas Instruments DRV5032DUDBZT Also Bought Image
Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz, <1 uA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
STMicroelectronics STEVAL-MKI194V1 Also Bought Image
Acceleration Sensor Development Tools LSM6DSR adapter board for a standard DIL24 socket STEVAL-MKI194V1
onsemi NCP114AMX080TCG Also Bought Image
LDO Voltage Regulators 300 MA CMOS LDO AD
Coilcraft 0603USB-251MLC Also Bought Image
Common Mode Chokes / Filters For Hi Speed Signal 18nH DCR=.077Ohms
Bourns MOV-10D151K Also Bought Image
Varistors 670pF 150volts 10%
STMicroelectronics M24C04-RMN6P Also Bought Image
EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial
Vishay CRCW080568R1FKEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 68.1ohms 1% 100ppm
Analog Devices Inc. 109266-HMC550A Also Bought Image
RF Development Tools HMC550A EVALUATION PCB ASSEMBLY
KYOCERA AVX LCCI0603J47NGTAR Also Bought Image
RF Inductors - SMD 47nH Tol 5% 0603 500mA DCR=0.7 Ohms