QPF4588ATR13

Qorvo Logo
772-QPF4588ATR13

QPF4588ATR13

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,574

Stock:

6,574 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.27 $3.27
250 $3.00 $750.00
500 $2.62 $1,310.00
1,000 $2.18 $2,180.00
2,500 $1.75 $4,375.00
Full Reel (Order in multiples of 5000)
5,000 $1.42 $7,100.00
10,000 $1.09 $10,900.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5.15 GHz to 5.85 GHz
2 dB
5 V
SMD/SMT
5 mm x 3 mm
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4588A
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4588A

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

QPF4588A 5GHz Wi-Fi® 6 Front End Modules

Qorvo QPF4588A 5GHz Wi-Fi® 6 Front End Modules are designed for Wi-Fi 6 (802.11ax) systems with a small form factor and integrated matching that minimizes layout area in applications. The QPF4588A integrates a 5GHz power amplifier (PA), Single Pole Two Throw switch (SP2T), and bypassable Low Noise Amplifier (LNA) into a single device.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Espressif ESP32-MINI-1U-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector
Silicon Laboratories EFM8BB52F32G-C-TSSOP28 Also Bought Image
8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 25 GPIO BB5 8-bit MCU
Qorvo QPF4288ATR13 Also Bought Image
RF Front End 2GHz Wi-Fi 6 Front End Module
Microchip SST26VF016B-80E/SN Also Bought Image
NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V
STMicroelectronics STM32WB30CEU5A Also Bought Image
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes
Espressif ESP32-S2-MINI-1-N4R2 Also Bought Image
WiFi Modules - 802.11 SMD Module, ESP32-S2FN4R2 with 4 MB Flash Die, 2MB PSRAM, PCB Antenna
Espressif ESP32-S2FH2 Also Bought Image
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40C +105C
Vishay VJ1111D390FXRQJ Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 39pF 1% 1500V
Microchip DT100111 Also Bought Image
Bluetooth Development Tools - 802.15.1 AVR-BLE
Littelfuse SP03-6BTG Also Bought Image
ESD Suppressors / TVS Diodes 2 channels telecom/datacom