QPF4568SR

Qorvo Logo
772-QPF4568SR

QPF4568SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200

Stock:

200 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.95 $1.95
25 $1.76 $44.00
100 $1.58 $158.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5.15 GHz to 5.925 GHz
2.3 dB
3.7 V
SMD/SMT
2 mm x 1.7 mm
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4568
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4568

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

QPF4568 Wi-Fi® Front End Module

Qorvo QPF4568 Wi-Fi Front End Module is designed for Wi-Fi® 6 (802.11ax) systems. The QPF4568 features an ultra-small form factor and integrated matching that minimizes layout area applications. Performance is focused on optimizing the PA for a 3.7V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Winbond W25Q64JWSSIQ Also Bought Image
NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector
TDK DEA165950LT-5134A1 Also Bought Image
Signal Conditioning High-Pass-Filter 0603 4900-5950MHz
TDK TFSC06054125-2120A1X Also Bought Image
Signal Conditioning THIN FILM COUPLER 2400-5850MHz