QPF4551SR

Qorvo Logo
772-QPF4551SR

QPF4551SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 144

Stock:

144 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.46 $3.46
25 $3.13 $78.25
100 $2.81 $281.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5.15 GHz to 5.85 GHz
2 dB
5 V
SMD/SMT
2.5 mm x 2.5 mm
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4551
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4551

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

QPF4551 5.0GHz Wi-Fi® 6 Front End Module

Qorvo QPF4551 5.0GHz Wi-Fi® 6 Front End Module (FEM) is designed for IEEE 802.11ax systems. The QPF4551 features a 5150MHz to 5850MHz frequency range, up to 32dB transmit gain, and a low 2.1dB noise figure. This highly-integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4216 minimizes the layout area in the application.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Coilcraft 0603DC-18NXJRW Also Bought Image
RF Inductors - SMD 060318nH 1000mA 5% DCR=.078OhmsAEC-Q200
Coilcraft 0603DC-R13XJRW Also Bought Image
RF Inductors - SMD 0603 130nH 250mA 5% DCR=.804OhmsAEC-Q200
Coilcraft 0603DC-10NXJRW Also Bought Image
RF Inductors - SMD 0603 10nH 1160mA 5% DCR=.06Ohms AEC-Q200
Coilcraft 0603DC-12NXJRW Also Bought Image
RF Inductors - SMD 0603 12nH 1110mA 5% DCR=.065OhmsAEC-Q200
Nexperia SZMM3Z3V9T1GX Also Bought Image
Zener Diodes SZMM3Z3V9T1G/SOD323/SOD2
SkyHigh Memory S40FC004C1B2I00000 Also Bought Image
eMMC 4GB e.MMC5.1 BGA 9.0 x 7.5 x 0.8 mm STDF/W with tray packing
Analog Devices Inc. AD7380BCPZ-RL7 Also Bought Image
Analog to Digital Converters - ADC 4MSPS 16-bit Dual Differential SAR ADC
Qorvo QPF4288TR13 Also Bought Image
RF Front End 2.4GHz Wi-Fi 6 FEM
Skyworks SKY66317-11 Also Bought Image
RF Amplifier 2.496 to 2.69 GHz 4W Effic Driver Amp
Coilcraft 0805CS-331XGLC Also Bought Image
RF Inductors - SMD 0805 330nH Unshld 2% 1.4Ohms AEC-Q200