QPF4550SR

Qorvo Logo
772-QPF4550SR

QPF4550SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 422

Stock:

422 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.31 $2.31
25 $2.09 $52.25
Full Reel (Order in multiples of 100)
100 $1.88 $188.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5150 MHz to 5925 MHz
2.1 dB
5 V
15 mA
SMD/SMT
2.5 mm x 2.5 mm
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF4550EVB-01
Gain: 30 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 30 dBm
Product Type: RF Front End
Series: QPF4550
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4550

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

QPF4550 5GHz Wi-Fi® 6 Front End Module

Qorvo QPF4550 5GHz Wi-Fi® 6 Front End Module (FEM) is designed for Wi-Fi 6 (802.11ax) systems. The QPF4550 features a 5150MHz to 5925MHz frequency range and provides up to 30dB transmit gain with a low 2.1dB noise figure. The compact form factor and integrated matching of the QPF4550 minimizes the layout area in an application.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Microchip EQCO30R5.D Also Bought Image
Equalizers SDI/brdcast Eqlizer
Texas Instruments TDP158RSBR Also Bought Image
Display Interface IC 6-Gbps DP++ 1.1 to HDMI 2.0 redriver 40-WQFN 0 to 85
Semtech GS2994-INE3 Also Bought Image
Equalizers QFN-16 pin
Analog Devices Inc. ADP2302ARDZ-5.0-R7 Also Bought Image
Switching Voltage Regulators 2A Non-Sync Step Down DC-DC Converter
Skyworks SKY85408-11 Also Bought Image
RF Amplifier 5GHz 22dBm 1024QAM 11ac PA
Texas Instruments TS3DV621RUAR Also Bought Image
Video Switch ICs 12Ch 1:2 Mux/DeMux
Texas Instruments LMH0324RTWT Also Bought Image
Equalizers 3G HD/SD Low-PowerSDI adaptive cable equalizer 24-WQFN -40 to 85
Hirose Electric BNC(75)J-H.FLJ-BPA(40) Also Bought Image
RF Adapters - Between Series RF COAXIAL CONNECTOR
Texas Instruments SN75DP139RSBT Also Bought Image
Display Interface IC DisplayPort to TMDS Translator