QPF4538TR13

Qorvo Logo
772-QPF4538TR13

QPF4538TR13

Mfr.:

Description:
RF Front End 5 GHz Wi-Fi Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
10,000 $0.85 $8,500.00

Similar Product

Qorvo QPF4538SR
Qorvo
RF Front End 5GHz 802.11a/n/ac FEM
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
Wi-Fi
4900 MHz to 5925 MHz
2.5 dB
3.3 V
200 mA
+ 85 C
SMD/SMT
2.5 mm x 2.5 mm
Reel
Brand: Qorvo
Development Kit: QPF4538PCK-01
Gain: 30 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: 27 dBm
Product Type: RF Front End
Series: QPF4538
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPF4538

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015