QPF4532TR13

Qorvo Logo
772-QPF4532TR13

QPF4532TR13

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,365

Stock:

8,365 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.41 $2.41
25 $2.18 $54.50
100 $1.96 $196.00
250 $1.69 $422.50
500 $1.49 $745.00
1,000 $1.27 $1,270.00
2,500 $1.04 $2,600.00
5,000 $0.87 $4,350.00
Full Reel (Order in multiples of 10000)
10,000 $0.862 $8,620.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
RF Front End
5.15 GHz to 5.85 GHz
2 dB
5 V
SMD/SMT
5 mm x 5 mm
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPF4532EVB
Gain: 31 dB
Product Type: RF Front End
Series: QPF4532
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

QPF4532 5.0GHz Wi-Fi® 6 Front End Module

Qorvo QPF4532 5.0GHz Wi-Fi® 6 Front End Module (FEM) is optimized for IEEE 802.11ax systems. The QPF4532 features a 5150MHz to 5850MHz frequency range, up to 31dB transmit gain, and a low 2dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4532 minimizes the layout area in the application.

Image Description
Qorvo QPF4730TR13 Also Bought Image
RF Front End 5-7GHz Wi-Fi 6+6E Front End Module
Qorvo QPF4656TR13 Also Bought Image
RF Front End 6GHz Wi-Fi 6E Front End Module
Samtec ARC6-08-12.0-LU-LD-2-1 Also Bought Image
Rectangular Cable Assemblies
Qorvo QPF4230TR13-5K Also Bought Image
RF Front End 2.4GHz Wi-Fi 6 FEM
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-0749K9L Also Bought Image
Thick Film Resistors - SMD 49.9 kOhms 125 mW 0805 1%
Susumu PAT0510S-C-8DB-T10 Also Bought Image
Attenuators 8dB 50ohm
ECS ECS-DCF-101 Also Bought Image
Signal Conditioning 5235 MHz BW 5150-5330 MHz Dielectric Ceramic Monoblock Filter