QPF4528TR13-5K

Qorvo
772-QPF4528TR13-5K

QPF4528TR13-5K

Mfr.:

Description:
RF Front End 5GHz Wi-Fi Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,063

Stock:

5,063 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.63 $2.63
$2.38 $59.50
$2.13 $213.00
$1.84 $460.00
$1.62 $810.00
$1.38 $1,380.00
$1.14 $2,850.00
Full Reel (Order in multiples of 5000)
$0.94 $4,700.00
$0.763 $7,630.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5 GHz
2 dB
3.3 V
165 mA
SMD/SMT
3 mm x 3 mm
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF4528PCK-01
Gain: 15 dB, 30 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 27 dBm
Product Type: RF Front End
Series: QPF4528
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPF4528
Unit Weight: 0.025230 oz
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8542399000
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

QPF4528 5GHz Wi-Fi Front End Module

Qorvo QPF4528 5GHz Wi-Fi Front End Module is designed for Wi-Fi 802.11ax systems. It has a compact form factor and integrated matching to minimize application layout area. The QPF4528 optimizes the PA for a 3.3V supply voltage to conserves power while maintaining high linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. The receive path is pinned out so external filtering can be added in the optimal position. Qorvo QPF4528 5GHz Wi-Fi Front End Module also has integrated die level filtering for 2nd, and 3rd harmonics, and 2.4GHz rejection for DBDC operation included.  

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Murata GRM188R61E475KE11D
4.7 uF 25 VDC 10% 0603 X5R
Murata MM8930-2620RJ4
SWH CONN FEMALE SOCKET 50OHM
Coilcraft XEL4030-301MEC
300nH Shld 20% 18.9A 3.1mOhms AECQ2
Murata GRM033R71C102KA01D
1000 pF 16 VDC 10% 0201 X7R
KEMET C0805C475K3PACTU
25V 4.7uF X5R 0805 10%
Panasonic ERJ-1GN0R00C
0201 Zero Ohms 1% Tol AEC-Q200
Texas Instruments DS90LV028ATMX/NOPB
3V LVDS Dual CMOS Diff Line Receiver
Samtec ERF8-025-05.0-L-DV-TR
0.80 mm Edge Rate Rugged High Speed Socket
Harwin S03-30100300R
EMC Shield Can .3mm thick, 30x10x3
KYOCERA AVX 06033C473KAT2A
25V 0.047uF X7R 0603 10%