QPF4526SR

Qorvo Logo
772-QPF4526SR

QPF4526SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,647

Stock:

2,647 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.17 $3.17
25 $2.87 $71.75
100 $2.57 $257.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
SMD/SMT
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4526
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4526
USHTS:
8517620090
ECCN:
5A991.g

QPF4526 5.0GHz Wi-Fi® 6 Front End Module

Qorvo QPF4526 5.0GHz Wi-Fi® 6 Front End Module (FEM) is designed for IEEE 802.11ax systems. The QPF4551 features a 5150MHz to 5850MHz frequency range, up to 33dB transmit gain, and a low 1.9dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4526 minimizes the layout area in the application.

Image Description
Qorvo QPF4656EVB Also Bought Image
RF Development Tools 6GHz Wi-Fi 6E Front End Module
Qorvo QPF4730EVB Also Bought Image
RF Development Tools 5-7GHz Wi-Fi 6+6E Front End Module
Qorvo QPF4656TR13 Also Bought Image
RF Front End 6GHz Wi-Fi 6E Front End Module
Qorvo QPF4526EVB01 Also Bought Image
WiFi Development Tools - 802.11 Evaluation Board - QPF4526
Analog Devices Inc. LT8642SIV#PBF Also Bought Image
Switching Voltage Regulators 18V, 10A Synchronous Step-Down Silent Switcher 2 with 2.5uA Quiescent Current
Analog Devices Inc. ADP1765ACPZ-R7 Also Bought Image
LDO Voltage Regulators COM/I&I require low noise LDO w/ 5A rati
Ohmite PCS2728DR1000ET Also Bought Image
Current Sense Resistors - SMD 4W 0.100 OHMS 0.5%
Nexperia PTVS3V3P1UP,115 Also Bought Image
ESD Suppressors / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower
Skyworks 510BBA125M000BAG Also Bought Image
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
KYOCERA AVX TAJA105M016RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1uF 20%