QPF4526EVB01

Qorvo Logo
772-QPF4526EVB01

QPF4526EVB01

Mfr.:

Description:
WiFi Development Tools - 802.11 Evaluation Board - QPF4526

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $168.75 $168.75
Product Attribute Attribute Value
Qorvo
Product Category: WiFi Development Tools - 802.11
RoHS:  Details
Evaluation Boards
QPF4526
802.11 ax
5 GHz
5 V
WiFi
Brand: Qorvo
Product Type: WiFi Development Tools
Series: QPF4526
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4526 QPF4526EVB
USHTS:
9030820000
CNHTS:
8543709990
ECCN:
EAR99

QPF4526EVB01 Evaluation Board

Qorvo QPF4526EVB01 Evaluation Board is a demonstration and development platform for the QPF4526 5.0GHz Wi-Fi® 6 Front End Module. The QPF4526 features a 5150MHz to 5850MHz frequency range and provides up to 33dB transmit gain and a low 1.9dB noise figure. The compact form factor and integrated matching of the QPF4551 minimizes the layout area in an application.

Image Description
Xilinx EK-Z7-ZC706-G Also Bought Image
Programmable Logic IC Development Tools ZYNQ-7000 AP SoC ZC706 Evaluation Kit
Qorvo QPF4526SR Also Bought Image
RF Front End 5GHz Wi-Fi 6 Front End Module
Qorvo QPF4288EVB-01 Also Bought Image
WiFi Development Tools - 802.11 Eval Board - QPF4288