QPF4519SR

Qorvo
772-QPF4519SR

QPF4519SR

Mfr.:

Description:
RF Front End WiFi FEM 802.11a/n/ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.11 $4.11
$3.72 $93.00
Full Reel (Order in multiples of 100)
$3.33 $333.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5.15 GHz to 5.925 GHz
2 dB
5 V
330 mA
+ 85 C
6 Mbps
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Bandwidth: 160 MHz
Brand: Qorvo
Development Kit: QPF4519PCK401
Gain: 16 dB, 32 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 7 dBm, 28 dBm, 32 dBm
Product Type: RF Front End
Series: QPF4519
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPF4519
                    
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CAHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

QPF4519 Wi-Fi® Front End Module

Qorvo QPF4519 Wi-Fi® Front End Module is housed in a compact form factor and designed for Wi-Fi 802.11a/n/ac systems. The QPF4519 features integrated matching that minimizes the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. 

Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015