QPF4518MTR7

Qorvo Logo
772-QPF4518MTR7

QPF4518MTR7

Mfr.:

Description:
RF Front End 5150-5925MHz NF 2dB Gain TX 32dB RX 16dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192

Stock:

192 Can Ship Immediately
Quantities greater than 192 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.08 $5.08
25 $4.50 $112.50
250 $4.13 $1,032.50
500 $3.60 $1,800.00
Full Reel (Order in multiples of 750)
750 $3.60 $2,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.08
Min:
1

Similar Product

Qorvo QPF4518MSR
Qorvo
RF Front End 5150-5925MHz NF 2dB Gain TX 32dB RX 16dB
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
RF Front End
5150 MHz to 5925 MHz
2 dB
5 V
320 mA
+ 85 C
6 Mbps
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPF4518MPCK401
Gain: 32 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: 32 dBm
Product Type: RF Front End
Series: QPF4518M
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPF4518M

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8517629901
CAHTS:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

Wi-Fi® Front End Modules

Qorvo Wi-Fi® Front End Modules (FEMs) provide an integrated front-end solution for Wi-Fi applications. These Wi-Fi FEMs operate at a frequency range of 2.4GHz to 5.85GHz. The Wi-Fi FEMs include primary functions, such as power amplifiers (PA), low noise amplifiers (LNAs), switch solutions, filters, power management, and device matching. Qorvo Wi-Fi FEMs feature high efficiency, low power consumption, and high linearity for maximum modulation. Typical applications include mobile handsets, access points and routers, service provider gateways, media solutions, and computing.

Image Description
Qorvo QPD0009SR Also Bought Image
RF Amplifier 3.4 - 3.6 GHz, 15 Watt / 30 Watt, 48 Volt Asymmetric Doherty
Qorvo QPM2637 Also Bought Image
RF Front End 9-10.5 GHz GaN Transmit/Receive Module
Skyworks SKY66319-11 Also Bought Image
RF Amplifier 4.8 -5.0GHz Power Amplifier Module
Maxim Integrated MAX2830ETM+ Also Bought Image
RF Transceiver 2.4GHz to 2.5GHz 802.11g/b RF Transceiver with PA and Rx/Tx/Diversity Switch