QPF4506SR

Qorvo
772-QPF4506SR

QPF4506SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 345

Stock:

345 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$2.12 $53.00
$1.90 $190.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
5.15 GHz to 5.925 GHz
1.7 dB
5 V
SMD/SMT
3 mm x 3 mm
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4506
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4506

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
Qorvo QPF4656TR13
RF Front End 6GHz Wi-Fi 6E Front End Module
Qorvo QPF4526SR
RF Front End 5GHz Wi-Fi 6 Front End Module