QPF4288ATR13

Qorvo Logo
772-QPF4288ATR13

QPF4288ATR13

Mfr.:

Description:
RF Front End 2GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,704

Stock:

3,704 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.42 $2.42
25 $2.19 $54.75
100 $1.96 $196.00
250 $1.70 $425.00
500 $1.49 $745.00
1,000 $1.27 $1,270.00
2,500 $1.04 $2,600.00
Full Reel (Order in multiples of 5000)
5,000 $0.87 $4,350.00
10,000 $0.812 $8,120.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
Wi-Fi
2.412 GHz to 2.484 GHz
1.9 dB
5 V
SMD/SMT
5 mm x 3 mm
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4288A
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4288A

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
ECCN:
5A991.g

QPF4288A Wi-Fi® 6 Front End Modules

Qorvo QPF4288A Wi-Fi® 6 Front End Modules are designed for Wi-Fi 6 (802.11ax) systems with a compact form factor and integrated matching that minimizes the application's layout area. The QPF4288A FEM offers performance-focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance consistent over a wider variety of conditions.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


Image Description
EPCOS / TDK B82722S0103A020 Also Bought Image
Common Mode Chokes / Filters SMD RING CORE CHOKE 0.63mH 10.4A/+40degC
Espressif ESP32-MINI-1U-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector
Silicon Laboratories EFM8BB52F32G-C-TSSOP28 Also Bought Image
8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 25 GPIO BB5 8-bit MCU
Qorvo QPF4588ATR13 Also Bought Image
RF Front End 5GHz Wi-Fi 6 Front End Module
Espressif ESP32-S2-MINI-1-N4R2 Also Bought Image
WiFi Modules - 802.11 SMD Module, ESP32-S2FN4R2 with 4 MB Flash Die, 2MB PSRAM, PCB Antenna
Skyworks SKY66318-11 Also Bought Image
RF Amplifier 3.4 to 3.6 GHz 4W Efficiency Driver Amp
Espressif ESP32-S2FH2 Also Bought Image
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40C +105C
Microchip DT100111 Also Bought Image
Bluetooth Development Tools - 802.15.1 AVR-BLE
STMicroelectronics NUCLEO-L432KC Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-32 dev board STM32L432KC, supports Arduino nano conn
STMicroelectronics STLINK-V3SET Also Bought Image
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8