QPF4216BTR13

Qorvo Logo
772-QPF4216BTR13

QPF4216BTR13

Mfr.:

Description:
RF Front End 2GHz Wi-Fi 6 Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.01 $3.01
25 $2.73 $68.25
100 $2.44 $244.00
250 $2.11 $527.50
500 $1.86 $930.00
1,000 $1.59 $1,590.00
2,500 $1.30 $3,250.00
5,000 $1.08 $5,400.00
10,000 $0.95 $9,500.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
RF Front End
2400 MHz to 2500 MHz
1.8 dB
SMD/SMT
LGA-24
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPB4216B
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4216B QPB4216B
USHTS:
8517620090
ECCN:
5A991.g

QPF4216B Wi-Fi® Front End Module

Qorvo QPF4216B Wi-Fi® Front End Module is an integrated front end module (FEM) designed for Wi-Fi 802.11ax systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions.