QPF4006SR

Qorvo Logo
772-QPF4006SR

QPF4006SR

Mfr.:

Description:
RF Front End Single Channel 39GHz FEM for 5G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately
Quantities greater than 40 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $276.00 $276.00
25 $186.00 $4,650.00
Full Reel (Order in multiples of 100)
100 $146.40 $14,640.00
200 Quote
Product Attribute Attribute Value
Qorvo
RF Front End
RoHS:  Details
RF Front End
37 GHz to 40.5 GHz
4.2 dB
20 V
+ 95 C
SMD/SMT
4.5 mm x 4 mm x 1.8 mm
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPF4006EVB03
Gain: 18 dB, 23 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4006
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Part # Aliases: QPF4006
Unit Weight: 0.091013 oz
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8542399000
ECCN:
EAR99

Solutions for mmW 5G

Qorvo Solutions for mmW 5G offer higher frequency mmW bands to expand network capacity and wireless use cases. These mmW bands operate over a significantly shorter range than lower frequency bands. This drives a significant increase in residential and commercial placements of short-range, smaller cell sites. Qorvo has over a decade of experience supporting mmW applications and solutions. Qorvo combines mmW systems expertise and the industry’s most comprehensive high-power RF product and technology portfolio.

Image Description
Qorvo QPF4001SR Also Bought Image
RF Front End 26-30 GHz 1 W GaN FE Module
Amphenol M39029/58-360 Also Bought Image
Circular MIL Spec Contacts CONT SZ 22D QPL PIN