QPF1002QTR13

Qorvo
772-QPF1002QTR13

QPF1002QTR13

Mfr.:

Description:
RF Front End Automotive C-V2X FEM 5.9GHz ITS Band 47

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,473

Stock:

2,473 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$3.50 $87.50
$3.06 $306.00
$2.80 $700.00
$2.53 $1,265.00
$2.22 $2,220.00
Full Reel (Order in multiples of 2500)
$1.95 $4,875.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Front End
RoHS:  Details
RF Front End
5.77 GHz to 5.925 GHz
5 V
AEC-Q100
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF1002
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
USHTS:
8517620090
ECCN:
5A991.g

V2x Connected Car Portfolio

Qorvo V2x Connected Car Portfolio is a chipset-agnostic solution that embraces vehicle-to-vehicle (V2V), vehicle-to-infrastructure (V2I), vehicle-to-pedestrian (V2P) and vehicle-to-network (V2N) communications. The product suite provides a readily available solution for V2x communications and includes a Band 47/Wi-Fi bulk acoustic wave (BAW) coexistence filter, which enables Wi-Fi coexistence with the V2x 5.9GHz band. This capability is critical to establishing reliable links between vehicles and their surroundings. It also includes two integrated front-end modules (FEMs) that support C-V2x and DSRC systems, a digital step attenuator, a transmit/receive switch, and a low noise amplifier.

Image Description
Microchip MIC94073YC6-TR
Power Switch ICs - Power Distribution High-Side Load Switch 1.2A, 150mOhm
NXP FXPS7550A4T1
Board Mount Pressure Sensors Pressure Sensor, 3.3V/5V, 20/550kPa, QFN