QPD2796

772-QPD2796

QPD2796

Mfr.:
Qorvo

Description:
RF JFET Transistors 2.5-2.7GHz GaN 200W 48V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
RF JFET Transistors
RoHS:  Details
HEMT
GaN-on-SiC
2.5 GHz to 2.7 GHz
20 dB
N-Channel
-
-
-
200 W
-
- 40 C
-
SMD/SMT
NI400-2
Tray
Application: Microcell Base Station, W-CDMA / LTE
Brand: Qorvo
Configuration: Single
Forward Transconductance - Min: -
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: QPD2796
Factory Pack Quantity: 250
Subcategory: Transistors
Part # Aliases: 1130963
This functionality requires JavaScript to be enabled.
USHTS:
9030820000
ECCN:
EAR99