QPD2195SR

772-QPD2195SR

QPD2195SR

Mfr.:
Qorvo

Description:
RF JFET Transistors 1.8-2.2GHz 440W GaN RF-EG4266A,B,C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
Product Category: RF JFET Transistors
HEMT
GaN SiC
1.8 GHz to 2.2 GHz
20.4 dB
N-Channel
400 W
55 V
- 40 C
SMD/SMT
NI780-2
Reel
Cut Tape
Brand: Qorvo
Configuration: Single
Development Kit: QPD2195PCB4B01
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: QPD2195
Factory Pack Quantity: 100
Subcategory: Transistors

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
ECCN:
EAR99