QPD1020SR

Qorvo
772-QPD1020SR

QPD1020SR

Mfr.:

Description:
RF MOSFET Transistors 2.7-3.5GHz 30W Gain 18.4dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 69

Stock:

69 Can Ship Immediately
Quantities greater than 69 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.95 $132.95
$90.15 $2,253.75
Full Reel (Order in multiples of 100)
$71.33 $7,133.00
Product Attribute Attribute Value
Qorvo
Product Category: RF MOSFET Transistors
RoHS:  Details
N-Channel
GaN-on-SiC
100 mA
50 V
-
2.7 GHz to 3.5 GHz
18.4 dB
31 W
- 40 C
+ 85 C
SMD/SMT
DFN-8
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 30 W
Product Type: RF MOSFET Transistors
Series: QPD1020
Factory Pack Quantity: 100
Subcategory: MOSFETs
Type: RF Small Signal MOSFET
Vgs - Gate-Source Voltage: - 2.8 V
Part # Aliases: QPD1020
Unit Weight: 0.412264 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541290075
CNHTS:
8541290000
CAHTS:
8542330000
TARIC:
8541290000
MXHTS:
8542330201
ECCN:
EAR99