QPD1017

Qorvo Logo
772-QPD1017

QPD1017

Mfr.:

Description:
RF JFET Transistors 3.1-3.5 GHz,450W,50V GaN RF IMFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 18

Stock:

18 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1,034.54 $1,034.54
18 Quote
Product Attribute Attribute Value
Qorvo
RF JFET Transistors
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
HEMT
GaN-on-SiC
3.1 GHz to 3.5 GHz
15.7 dB
N-Channel
20 A
460 W
55 V
- 40 C
+ 85 C
511 W
SMD/SMT
17.4 mm x 24 mm x 4.31 mm
Brand: Qorvo
Configuration: Single
Development Kit: QPD1017PCB4B01
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: QPD1017
Factory Pack Quantity: 18
Subcategory: Transistors
This functionality requires JavaScript to be enabled.
USHTS:
8542390001