QPD1016

Qorvo Logo
772-QPD1016

QPD1016

Mfr.:

Description:
RF JFET Transistors DC-1.7 GHz, 500W, 50V, GaN RF Tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:

23 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1,011.49 $1,011.49
25 Quote
Product Attribute Attribute Value
Qorvo
RF JFET Transistors
RoHS:  Details
HEMT
GaN-on-SiC
DC to 1.7 GHz
23.9 dB
N-Channel
145 V
- 7 V to 1.5 V
70 A
680 W
55 V
- 40 C
+ 85 C
714 W
SMD/SMT
NI780-2
Brand: Qorvo
Configuration: Single
Development Kit: QPD1016EVB01
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: QPD1016
Factory Pack Quantity: 25
Subcategory: Transistors
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8541290000
ECCN:
EAR99